Infineon 40 V 750 mA Schottky Diode Schottky SOD-323 BAT165E6327HTSA1
- RS Stock No.:
- 249-6996
- Mfr. Part No.:
- BAT165E6327HTSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$711.00
(exc. GST)
$783.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.237 | $711.00 |
| 6000 - 6000 | $0.213 | $639.00 |
| 9000 + | $0.192 | $576.00 |
*price indicative
- RS Stock No.:
- 249-6996
- Mfr. Part No.:
- BAT165E6327HTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 750mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | BAT165 | |
| Rectifier Type | Schottky | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 900μA | |
| Maximum Forward Voltage Vf | 700mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2.5A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Schottky Diode | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 750mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series BAT165 | ||
Rectifier Type Schottky | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 900μA | ||
Maximum Forward Voltage Vf 700mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2.5A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
Infineon BAT165 Series Schottky Diode, 40V Peak Reverse Repetitive Voltage, 750mA Maximum Continuous Forward Current - BAT165E6327HTSA1
This Schottky diode is a single-element rectifier designed for surface-mounted applications where fast switching and low forward drop are required. It operates across a wide temperature range and meets automotive qualification standards, making it suitable for electrically demanding environments that need compact, low-loss rectification.
Features and Benefits:
• Low forward drop reduces conduction losses during switching
• 750mA continuous current supports moderate load currents
• 40V reverse rating protects against typical reverse-voltage events
• 900μA Peak reverse leakage minimises off-state current draw
• Withstands 150°C for high-temperature operating environments
• 750mA continuous current supports moderate load currents
• 40V reverse rating protects against typical reverse-voltage events
• 900μA Peak reverse leakage minimises off-state current draw
• Withstands 150°C for high-temperature operating environments
Applications
• Suitable for automotive power-rail protection and rectification
• Used with DC power supplies in Compact modules
• Ideal for battery-charging and reverse-polarity prevention circuits
• Can be used for high-density surface-mount assemblies
• Used for transient handling in low-voltage power management
• Used with DC power supplies in Compact modules
• Ideal for battery-charging and reverse-polarity prevention circuits
• Can be used for high-density surface-mount assemblies
• Used for transient handling in low-voltage power management
What temperature range can it operate within?
It functions from -65°C up to 150°C, ensuring operation across extreme thermal conditions.
How does it perform under surge conditions?
It tolerates a 2.5A non-repetitive forward surge to handle short-duration inrush events.
What mounting style is required for assembly?
It is intended for surface-mount placement in an SOD-323 package footprint.
What automotive qualification does it meet?
It complies with AEC-Q101 standards for automotive semiconductor qualification.
Related links
- Infineon 40 V 750 mA Schottky Diode Schottky SOD-323 BAT165E6327HTSA1
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323 BAS140WE6327HTSA1
- Infineon 40 V 125 mA Silicon Schottky Diode Schottky 2-Pin SOT-323
- STMicroelectronics 40 V 350 mA Diode Schottky 2-Pin SOD-323 BAT48JFILM
- Infineon 45 V 750 mA Diode Schottky 2-Pin SC-79 BAS5202VH6327XTSA1
- Nexperia 40 V 500 mA Diode Schottky 2-Pin SOD-323
- Infineon 45 V 750 mA Diode Schottky 2-Pin SC-79
