Infineon 30 V 200 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAT5405E6327HTSA1

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$366.00

(exc. GST)

$402.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 27,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.122$366.00-
6000 - 6000$0.11$330.009%
9000 +$0.099$297.0018%

*price indicative

RS Stock No.:
249-7004
Mfr. Part No.:
BAT5405E6327HTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

SOT-23

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

2x Common Cathode Pair

Series

BAT54

Rectifier Type

Schottky

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

600mA

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

800mV

Peak Reverse Current Ir

2μA

Maximum Operating Temperature

150°C

Height

2.4mm

Standards/Approvals

RoHS

Width

1mm

Length

2.9mm

Automotive Standard

AEC-Q101

Infineon BAT54 Series Rectifier & Schottky Diode, 200mA Max Continuous Forward Current, 30V Peak Reverse Repetitive Voltage - BAT5405E6327HTSA1


This rectifier & schottky diode is a surface-mount dual-diode device designed to provide fast switching and low forward drop in Compact circuits. It is intended for use where low-voltage rectification and protection are required across a wide temperature range in both consumer and automotive environments.

Features and Benefits:


• Peak reverse voltage rating 30 V enables low-voltage protection
• Continuous forward current 200 mA supports light-load rectification
• Low forward voltage 800 mV reduces conduction losses
• Surge tolerance 600 mA handles transient inrush events
• Very low reverse leakage 2 μA minimises standby losses
• Operates from −65 °C to 150 °C for harsh-temperature performance

Applications


• Suitable for power-rail reverse-polarity protection on Compact boards
• Ideal for low-voltage power conversion in automotive electronics
• Used with battery-operated devices requiring low-loss rectification
• Can be used for signal demodulation in mixed-signal circuits
• Suitable for PCB layouts needing SOT-23 surface-mount packaging

How is the diode configured electrically?


It contains two diodes arranged as a common-cathode pair allowing dual-output or dual-input arrangements in a single package.

What mounting style is required for assembly?


The device is intended for surface-mount placement in SOT-23 footprints compatible with automated reflow processes.

What thermal range can be expected during operation?


The component maintains specified behaviour across −65 °C to 150 °C, supporting temperature extremes in demanding environments.

What Peak currents should designers account for during transient events?


Design should accommodate non-repetitive forward-surge pulses up to 600 mA to handle short-duration inrush currents.

Are there any environmental restrictions for use?


The device meets RoHS requirements for restricted substances, permitting use in compliant assemblies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy