Infineon 30 V 200 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAT5404E6327HTSA1
- RS Stock No.:
- 249-7002
- Mfr. Part No.:
- BAT5404E6327HTSA1
- Brand:
- Infineon
This image is representative of the product range
Add 6000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$471.00
(exc. GST)
$519.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 27,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.157 | $471.00 | - |
| 6000 - 6000 | $0.141 | $423.00 | 10% |
| 9000 + | $0.127 | $381.00 | 19% |
*price indicative
- RS Stock No.:
- 249-7002
- Mfr. Part No.:
- BAT5404E6327HTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Series | |
| Series | BAT54 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 2μA | |
| Maximum Forward Voltage Vf | 800mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600mA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 1mm | |
| Height | 2.4mm | |
| Length | 2.9mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Series | ||
Series BAT54 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 2μA | ||
Maximum Forward Voltage Vf 800mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600mA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Width 1mm | ||
Height 2.4mm | ||
Length 2.9mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Infineon BAT54 Series Rectifier & Schottky Diode, 200mA Max Continuous Forward Current, 30V Peak Reverse Repetitive Voltage - BAT5404E6327HTSA1
Features and Benefits:
• Continuous forward current rating 200 mA for steady-state loads
• Surge capability 600 mA for transient protection against spikes
• Very low reverse leakage current 2 μA reducing standby losses
• Peak reverse voltage 30 V for moderate-voltage blocking
• Qualified for automotive stress screening AEC-Q101 for robustness
Applications
• Ideal for clamping and reverse-polarity protection on PCBs
• Used with switching regulators requiring low Vf diodes
• Can be used for signal demodulation in small-signal circuits
• Appropriate for automotive electronics exposed to temperature extremes
What ambient temperatures can it withstand during operation?
How is it packaged for PCB assembly?
What is the expected behaviour under short surge events?
How does its leakage performance affect low-power designs?
Which standard indicates suitability for automotive qualification?
Related links
- Infineon 30 V 200 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAT5404E6327HTSA1
- Infineon 30 V 200 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23
- Infineon 30 V 200 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAT5405E6327HTSA1
- Infineon 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323
- Infineon 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323 BAT5403WE6327HTSA1
- Vishay 70 V 200 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS70-06-E3-08
- Vishay 70 V 200 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23
- Infineon 30 V 200 mA Diode Schottky 3-Pin SOT-23
