Vishay 60 V 5 A Schottky Barrier Schottky 2-Pin DO-221AC VSSAF5M63HM3/H
- RS Stock No.:
- 244-9138
- Mfr. Part No.:
- VSSAF5M63HM3/H
- Brand:
- Vishay
This image is representative of the product range
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$9.53
(exc. GST)
$10.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 6,975 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.381 | $9.53 | - |
| 50 - 75 | $0.372 | $9.30 | 2% |
| 100 - 225 | $0.363 | $9.08 | 4% |
| 250 - 975 | $0.354 | $8.85 | 7% |
| 1000 + | $0.345 | $8.63 | 9% |
*price indicative
- RS Stock No.:
- 244-9138
- Mfr. Part No.:
- VSSAF5M63HM3/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Schottky Barrier | |
| Mount Type | Surface | |
| Package Type | DO-221AC | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | VSSA | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 2mA | |
| Minimum Operating Temperature | -50°C | |
| Maximum Forward Voltage Vf | 480mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Operating Temperature | 175°C | |
| Length | 5.35mm | |
| Height | 2.7mm | |
| Width | 1mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Schottky Barrier | ||
Mount Type Surface | ||
Package Type DO-221AC | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series VSSA | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 2mA | ||
Minimum Operating Temperature -50°C | ||
Maximum Forward Voltage Vf 480mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Operating Temperature 175°C | ||
Length 5.35mm | ||
Height 2.7mm | ||
Width 1mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 60 V 5 A Schottky Barrier Schottky 2-Pin DO-221AC
- Vishay 60 V 5 A Schottky Barrier Schottky 2-Pin DO-221AD
- Vishay 60 V 5 A Schottky Barrier Schottky 2-Pin DO-221AD VSS8D5M6-M3/H
- Vishay 60 V 5 A Schottky Barrier Schottky 2-Pin DO-221AD VSS8D5M6HM3/H
- Vishay 60 V 5 A Rectifier & Schottky Diode Schottky 2-Pin DO-221AC
- Vishay 60 V 5 A Rectifier & Schottky Diode Schottky 2-Pin DO-221AC VSSAF5L63HM3/H
- Vishay 60 V 5 A Rectifier & Schottky Diode Schottky 2-Pin DO-221AC VSSAF5M6HM3/H
- Vishay 60 V 5 A Rectifier & Schottky Diode Schottky 2-Pin DO-221AC VSSAF56HM3_A/H
