Vishay 200 V 8 A Rectifier & Schottky Diode Schottky 3-Pin SMPC (TO-277A)
- RS Stock No.:
- 244-9093
- Mfr. Part No.:
- V8P22CHM3/H
- Brand:
- Vishay
This image is representative of the product range
Add 7500 more to save $502.50
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$1,014.00
(exc. GST)
$1,116.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 4,500 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 6000 | $0.676 | $1,014.00 | - |
| 7500 + | $0.609 | $913.50 | $502.50 |
*price indicative
- RS Stock No.:
- 244-9093
- Mfr. Part No.:
- V8P22CHM3/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SMPC (TO-277A) | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | V8P | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 70A | |
| Maximum Forward Voltage Vf | 480mV | |
| Minimum Operating Temperature | -50°C | |
| Peak Reverse Current Ir | 4mA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 6.45mm | |
| Width | 4.75mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SMPC (TO-277A) | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series V8P | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 70A | ||
Maximum Forward Voltage Vf 480mV | ||
Minimum Operating Temperature -50°C | ||
Peak Reverse Current Ir 4mA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 6.45mm | ||
Width 4.75mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 200 V 8 A Rectifier & Schottky Diode Schottky 3-Pin SMPC (TO-277A) V8P22CHM3/H
- Vishay 200 V 10 A Schottky Barrier Schottky 3-Pin SMPC (TO-277A)
- Vishay 100 V 8 A Rectifier & Schottky Diode Schottky 3-Pin SMPC (TO-277A) V8P103HM3/I
- Vishay 100 V 8 A Rectifier & Schottky Diode Schottky 3-Pin SMPC (TO-277A) V8PA103HM3/I
- Vishay 200 V 10 A Schottky Barrier Schottky 3-Pin SMPC (TO-277A) V10P22CHM3/H
- Vishay 200 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A
- Vishay 100 V 12 A Rectifier & Schottky Diode Schottky 3-Pin SMPC (TO-277A) V12PM103HM3/I
- Vishay 100 V 15 A Rectifier & Schottky Diode Schottky 3-Pin SMPC (TO-277A) V15PM103HM3/I
