Vishay 200 V 10 A Schottky Barrier Schottky 3-Pin SMPC (TO-277A) V10P22CHM3/H
- RS Stock No.:
- 244-8974
- Mfr. Part No.:
- V10P22CHM3/H
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 244-8974
- Mfr. Part No.:
- V10P22CHM3/H
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Schottky Barrier | |
| Mount Type | Surface | |
| Package Type | SMPC (TO-277A) | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | V10P | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 680mV | |
| Peak Reverse Current Ir | 5mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 90A | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Height | 4.75mm | |
| Width | 1.2mm | |
| Length | 6.65mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Schottky Barrier | ||
Mount Type Surface | ||
Package Type SMPC (TO-277A) | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series V10P | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 680mV | ||
Peak Reverse Current Ir 5mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 90A | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Height 4.75mm | ||
Width 1.2mm | ||
Length 6.65mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay's high current density surface mount TMBS trench MOS barrier schottky rectifier have trench MOS schottky technology and used in low voltage high frequency inverters, DC/DC converters and polarity protection applications.
Very low profile - typical height of 1.1 mm
Ideal for automated placement
Low forward voltage drop, low power losses
High efficiency
AEC-Q101 qualified available
Related links
- Vishay 200 V 10 A Schottky Barrier Schottky 3-Pin SMPC (TO-277A)
- Vishay 60 V 10 A Schottky Barrier Schottky 3-Pin SMPC (TO-277A)
- Vishay 60 V 10 A Schottky Barrier Schottky 3-Pin SMPC (TO-277A) V10PL63HM3/H
- Vishay 60 V 12 A Schottky Barrier Schottky 3-Pin SMPC (TO-277A)
- Vishay 60 V 8 A Schottky Barrier Schottky 3-Pin SMPC (TO-277A)
- Vishay 60 V 20 A Schottky Barrier Schottky 3-Pin SMPC (TO-277A)
- Vishay 60 V 15 A Schottky Barrier Schottky 3-Pin SMPC (TO-277A)
- Vishay 60 V 12 A Schottky Barrier Schottky 3-Pin SMPC (TO-277A) V12PL63HM3/H
