Vishay 120 V 6 A Schottky Barrier Schottky 3-Pin DPAK V6PWM12CHM3/I

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
244-9086
Mfr. Part No.:
V6PWM12CHM3/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Schottky Barrier

Package Type

TO-252AE

Maximum Continuous Forward Current If

6A

Peak Reverse Repetitive Voltage Vrrm

120V

Diode Configuration

2x Common Cathode Pair

Series

V6P

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

4mA

Minimum Operating Temperature

-50°C

Peak Non-Repetitive Forward Surge Current Ifsm

70A

Maximum Forward Voltage Vf

600mV

Maximum Operating Temperature

150°C

Height

9.4mm

Length

6.32mm

Width

1.4mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Vishay's high current density surface mount TMBS trench MOS barrier schottky rectifier have trench MOS schottky technology and used in low voltage high frequency DC/DC converters and polarity protection applications.

Very low profile - typical height of 1.3 mm

Low forward voltage drop, low power losses

High efficiency

AEC-Q101 qualified available

RoHS compliant

  • RS Stock No. 2449074
  • Mfr. Part No. V6PW10CHM3/I
Each (On a Reel of 4500)
$0.531
  • RS Stock No. 2449075
  • Mfr. Part No. V6PW10CHM3/I
Each (In a Pack of 25)
$1.333
  • RS Stock No. 2449079
  • Mfr. Part No. V6PW60CHM3/I
Each (In a Pack of 25)
$1.45
  • RS Stock No. 2448978
  • Mfr. Part No. V10PW10CHM3/I
Each (In a Pack of 10)
$1.656

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy