Vishay 120 V 6 A Schottky Barrier Schottky DPAK V6PW12HM3/I
- RS Stock No.:
- 243-7086
- Mfr. Part No.:
- V6PW12HM3/I
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-7086
- Mfr. Part No.:
- V6PW12HM3/I
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Schottky Barrier | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 120V | |
| Series | eSMP | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Forward Voltage Vf | 620mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Schottky Barrier | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 120V | ||
Series eSMP | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Forward Voltage Vf 620mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Vishay High current density surface-mount TMBS (trench MOS barrier schottky) rectifier use in low voltage high frequency DC/DC converters, freewheeling diodes, and polarity protection applications.
Very low profile - typical height of 1.3 mm
Trench MOS Schottky technology
Ideal for automated placement
Low forward voltage drop, low power losses
High efficiency operation
Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
Related links
- Vishay 120 V 6 A Schottky Barrier Schottky DPAK
- Vishay 120 V 6 A Schottky Barrier Schottky DPAK V6PWM12HM3/I
- Vishay 120 V 6 A Schottky Barrier Schottky 3-Pin DPAK V6PWM12CHM3/I
- Vishay 120 V 6 A Schottky Barrier Schottky 3-Pin DPAK
- Vishay 120 V 6 A Schottky Barrier Schottky 3-Pin DPAK V6PW12CHM3/I
- Vishay 120 V 10 A Schottky Barrier Schottky DPAK V10PWM12HM3/I
- Vishay 120 V 10 A Schottky Barrier Schottky DPAK V10PW12HM3/I
- Vishay 120 V 10 A Schottky Barrier Schottky DPAK
