Vishay 60 V 20 A Schottky Barrier Schottky 3-Pin D2PAK V20DL63CHM3/I
- RS Stock No.:
- 244-9013
- Mfr. Part No.:
- V20DL63CHM3/I
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-9013
- Mfr. Part No.:
- V20DL63CHM3/I
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Schottky Barrier | |
| Package Type | SMPD (TO-263AC) | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | V20D | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -50°C | |
| Maximum Forward Voltage Vf | 490mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 120A | |
| Peak Reverse Current Ir | 16mA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 1.8mm | |
| Length | 10.2mm | |
| Height | 12.93mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Schottky Barrier | ||
Package Type SMPD (TO-263AC) | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series V20D | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -50°C | ||
Maximum Forward Voltage Vf 490mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 120A | ||
Peak Reverse Current Ir 16mA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 1.8mm | ||
Length 10.2mm | ||
Height 12.93mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay's low voltage TMBS trench MOS barrier schottky rectifier which use trench MOS schottky technology and used in high frequency DC/DC converters, switching power supplies, reverse battery protection applications
Very low profile - typical height of 1.7 mm
Ideal for automated placement
Low forward voltage drop, low power losses
High efficiency operation
AEC-Q101 qualified
Related links
- Vishay 60 V 20 A Schottky Barrier Schottky 3-Pin D2PAK
- Vishay 60 V 20 A Schottky Barrier Schottky 3-Pin D2PAK V20DM63CHM3/I
- Vishay 60 V 40 A Schottky Barrier Schottky 3-Pin D2PAK
- Vishay 60 V 30 A Schottky Barrier Schottky 3-Pin D2PAK
- Vishay 60 V 10 A Schottky Barrier Schottky 3-Pin D2PAK
- Vishay 60 V 30 A Schottky Barrier Schottky 3-Pin D2PAK V30DM63CLHM3/I
- Vishay 60 V 10 A Schottky Barrier Schottky 3-Pin D2PAK V10DL63CHM3/I
- Vishay 60 V 40 A Schottky Barrier Schottky 3-Pin D2PAK V40DL63CHM3/I
