Vishay 60 V 30 A Schottky Barrier Schottky 3-Pin D2PAK V30DL63CHM3/I
- RS Stock No.:
- 244-9033
- Mfr. Part No.:
- V30DL63CHM3/I
- Brand:
- Vishay
This image is representative of the product range
Add 10000 more to save $1,290.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$2,580.00
(exc. GST)
$2,840.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $1.29 | $2,580.00 | - |
| 10000 + | $1.161 | $2,322.00 | $1,290.00 |
*price indicative
- RS Stock No.:
- 244-9033
- Mfr. Part No.:
- V30DL63CHM3/I
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Schottky Barrier | |
| Mount Type | Surface | |
| Package Type | SMPD (TO-263AC) | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | V30D | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 170A | |
| Peak Reverse Current Ir | 20mA | |
| Minimum Operating Temperature | -50°C | |
| Maximum Forward Voltage Vf | 650mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.2mm | |
| Width | 1.8mm | |
| Standards/Approvals | RoHS | |
| Height | 12.93mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Schottky Barrier | ||
Mount Type Surface | ||
Package Type SMPD (TO-263AC) | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series V30D | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 170A | ||
Peak Reverse Current Ir 20mA | ||
Minimum Operating Temperature -50°C | ||
Maximum Forward Voltage Vf 650mV | ||
Maximum Operating Temperature 150°C | ||
Length 10.2mm | ||
Width 1.8mm | ||
Standards/Approvals RoHS | ||
Height 12.93mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 60 V 30 A Schottky Barrier Schottky 3-Pin D2PAK V30DL63CHM3/I
- Vishay 60 V 30 A Schottky Barrier Schottky 3-Pin D2PAK
- Vishay 60 V 10 A Schottky Barrier Schottky 3-Pin D2PAK
- Vishay 60 V 20 A Schottky Barrier Schottky 3-Pin D2PAK
- Vishay 60 V 40 A Schottky Barrier Schottky 3-Pin D2PAK
- Vishay 60 V 30 A Schottky Barrier Schottky 3-Pin D2PAK V30DM63CLHM3/I
- Vishay 60 V 30 A Schottky Barrier Schottky 3-Pin D2PAK V30DL63CLHM3/I
- Vishay 60 V 10 A Schottky Barrier Schottky 3-Pin D2PAK V10DL63CHM3/I
