Vishay 170 V 15 A Rectifier & Schottky Diode Schottky 8-Pin FlatPAK 5 x 6
- RS Stock No.:
- 244-9008
- Mfr. Part No.:
- V15K202CHM3/H
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-9008
- Mfr. Part No.:
- V15K202CHM3/H
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | FlatPAK 5 x 6 | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 170V | |
| Series | V15K | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -50°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 130A | |
| Peak Reverse Current Ir | 7mA | |
| Maximum Forward Voltage Vf | 660mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.15mm | |
| Standards/Approvals | RoHS | |
| Length | 6.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type FlatPAK 5 x 6 | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 170V | ||
Series V15K | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 8 | ||
Minimum Operating Temperature -50°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 130A | ||
Peak Reverse Current Ir 7mA | ||
Maximum Forward Voltage Vf 660mV | ||
Maximum Operating Temperature 150°C | ||
Width 5.15mm | ||
Standards/Approvals RoHS | ||
Length 6.2mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay's high current density surface mount TMBS trench MOS barrier schottky rectifier have trench MOS schottky technology and used in low voltage high frequency DC/DC converters and polarity protection applications.
Low forward voltage drop, low power losses
High efficiency operation
AEC-Q101 qualified available
RoHS compliant
- RS Stock No. 2315400P
- Mfr. Part No. V15K60C-M3/H
Each (Supplied on a Reel)
$1.68
- RS Stock No. 2315399
- Mfr. Part No. V15K60C-M3/H
Each (On a Reel of 1500)
$1.458
- RS Stock No. 2315397P
- Mfr. Part No. V15K150C-M3/H
Each (Supplied on a Reel)
$1.676
- RS Stock No. 2315402P
- Mfr. Part No. V15KL45C-M3/H
Each (Supplied on a Reel)
$1.862
Related links
- Vishay 170 V 15 A Rectifier & Schottky Diode Schottky 8-Pin FlatPAK 5 x 6 V15K202CHM3/H
- Vishay 170 V 15 A Rectifier & Schottky Diode Schottky 8-Pin FlatPAK 5 x 6
- Vishay 170 V 15 A Rectifier & Schottky Diode Schottky 8-Pin FlatPAK 5 x 6 V15K170CHM3/H
- Vishay 170 V 10 A Rectifier & Schottky Diode Schottky 8-Pin FlatPAK 5 x 6
- Vishay 170 V 30 A Diode Schottky 8-Pin FlatPAK 5 x 6
- Vishay 170 V 10 A Rectifier & Schottky Diode Schottky 8-Pin FlatPAK 5 x 6 V10K170CHM3/H
- Vishay 170 V 30 A Diode Schottky 8-Pin FlatPAK 5 x 6 V30K170HM3/H
- Vishay 170 V 20 A Diode Schottky 8-Pin FlatPAK 5 x 6 V20K170HM3/H











