Vishay 120 V 10 A Schottky Barrier Schottky 3-Pin DPAK V10PW12CHM3/I
- RS Stock No.:
- 244-8979
- Mfr. Part No.:
- V10PW12CHM3/I
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-8979
- Mfr. Part No.:
- V10PW12CHM3/I
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Schottky Barrier | |
| Mount Type | Surface | |
| Package Type | TO-252AE | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 120V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | V10P | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -50°C | |
| Maximum Forward Voltage Vf | 620mV | |
| Peak Reverse Current Ir | 10mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Maximum Operating Temperature | 150°C | |
| Height | 9.4mm | |
| Length | 6.32mm | |
| Standards/Approvals | RoHS | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Schottky Barrier | ||
Mount Type Surface | ||
Package Type TO-252AE | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 120V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series V10P | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -50°C | ||
Maximum Forward Voltage Vf 620mV | ||
Peak Reverse Current Ir 10mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Maximum Operating Temperature 150°C | ||
Height 9.4mm | ||
Length 6.32mm | ||
Standards/Approvals RoHS | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay's high current density surface mount TMBS trench MOS barrier schottky rectifier have trench MOS schottky technology and used in low voltage high frequency DC/DC converters and polarity protection applications.
Very low profile - typical height of 1.3 mm
Ideal for automated placement
Low forward voltage drop, low power losses
High efficiency
AEC-Q101 qualified available
Related links
- Vishay 120 V 10 A Schottky Barrier Schottky 3-Pin DPAK V10PW12CHM3/I
- Vishay 120 V 10 A Schottky Barrier Schottky 3-Pin DPAK
- Vishay 120 V 6 A Schottky Barrier Schottky 3-Pin DPAK
- Vishay 120 V 10 A Schottky Barrier Schottky 3-Pin DPAK V10PWM12CHM3/I
- Vishay 120 V 6 A Schottky Barrier Schottky 3-Pin DPAK V6PW12CHM3/I
- Vishay 120 V 6 A Schottky Barrier Schottky 3-Pin DPAK V6PWM12CHM3/I
- Vishay 120 V 10 A Schottky Barrier Schottky DPAK
- Vishay 120 V 10 A Schottky Barrier Schottky DPAK V10PWM12HM3/I
