ROHM 40 V 1 A Schottky Barrier Schottky SOD-882 (DSN1006-2)

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
244-0102
Mfr. Part No.:
RB161QS-40T18R
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Schottky Barrier

Package Type

SOD-882 (DSN1006-2)

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

40V

Series

RB161QS

Diode Configuration

Single

Rectifier Type

Schottky

Maximum Forward Voltage Vf

600mV

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

7A

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The ROHM Schottky Barrier Diode has packaged in the ultra small SMD1006 package. It has storage temperature range of -55°C to 155°C and it is suitable for general rectification.

Small Silicon package (SMD1006) Halogen free Low VF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy