Nexperia 100 V 3 A Rectifier & Schottky Diode Schottky Barrier 3-Pin CFP3 PMEG100T030ELPE-QZ
- RS Stock No.:
- 243-4835
- Mfr. Part No.:
- PMEG100T030ELPE-QZ
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$19.35
(exc. GST)
$21.28
(inc. GST)
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.774 | $19.35 |
| 50 - 475 | $0.756 | $18.90 |
| 500 - 975 | $0.738 | $18.45 |
| 1000 - 2475 | $0.721 | $18.03 |
| 2500 + | $0.704 | $17.60 |
*price indicative
- RS Stock No.:
- 243-4835
- Mfr. Part No.:
- PMEG100T030ELPE-QZ
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | CFP3 | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | PMEG | |
| Rectifier Type | Schottky Barrier | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Forward Voltage Vf | 710mV | |
| Peak Reverse Current Ir | 3mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 12ns | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type CFP3 | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series PMEG | ||
Rectifier Type Schottky Barrier | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Forward Voltage Vf 710mV | ||
Peak Reverse Current Ir 3mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 12ns | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia 100 V 3 A Rectifier & Schottky Diode Schottky Barrier 3-Pin CFP3
- Nexperia 100 V 11.2 A Rectifier & Schottky Diode Schottky Barrier 3-Pin SOT
- Nexperia 100 V 11.2 A Rectifier & Schottky Diode Schottky Barrier 3-Pin SOT PNE20060EPE-QZ
- Nexperia 100 V 5 A Rectifier & Schottky Diode Schottky Barrier 3-Pin CFP15B
- Nexperia 100 V 5 A Rectifier & Schottky Diode Schottky Barrier 3-Pin CFP15B PMEG100T050ELPE-QZ
- Nexperia 100 V 20 A Rectifier & Schottky Diode Schottky Barrier 3-Pin CFP15B
- Nexperia 100 V 20 A Rectifier & Schottky Diode Schottky Barrier 3-Pin CFP15B PMEG100T200ELPEZ
- Nexperia 100 V 11.2 A Rectifier & Schottky Diode Schottky Barrier 3-Pin SOT PMEG100V080ELPEZ
