Microchip 1.2 kV 30 A Schottky Barrier Schottky TO-247 MSC030SDA120BCT
- RS Stock No.:
- 241-2095
- Mfr. Part No.:
- MSC030SDA120BCT
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$29.42
(exc. GST)
$32.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $29.42 | - |
| 5 - 9 | $28.84 | 1% |
| 10 - 99 | $28.28 | 3% |
| 100 + | $27.04 | 8% |
*price indicative
- RS Stock No.:
- 241-2095
- Mfr. Part No.:
- MSC030SDA120BCT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Schottky Barrier | |
| Mount Type | Through Hole | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Series | MSC0 | |
| Rectifier Type | Schottky | |
| Maximum Forward Voltage Vf | 1.8V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Schottky Barrier | ||
Mount Type Through Hole | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Series MSC0 | ||
Rectifier Type Schottky | ||
Maximum Forward Voltage Vf 1.8V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip zero recovery silicon carbide schottky diode focuses on high switching frequency. It is designed for application like power -parallel diode etc.
No reverse recovery
Low forward voltage
Low leakage current
Avalanche energy rated
RoHS compliant
- RS Stock No. 2412097
- Mfr. Part No. MSC030SDA120B
Each
$15.55
- RS Stock No. 2412097P
- Mfr. Part No. MSC030SDA120B
Each (Supplied in a Tube)
$15.55
- RS Stock No. 2412085
- Mfr. Part No. MSC015SDA120B
Each (In a Tube of 30)
$8.548
- RS Stock No. 2412086
- Mfr. Part No. MSC015SDA120B
Each (In a Pack of 2)
$9.815
Related links
- Microchip 1200 V 30 A Schottky Barrier Schottky TO-247
- Microchip 1200 V 30 A Schottky Barrier Schottky TO-247 MSC030SDA120B
- Microchip 1200 V 30 A Schottky Barrier Schottky TO-220
- Microchip 1200 V 30 A Schottky Barrier Schottky TO-220 MSC030SDA120K
- Microchip 1200 V 20 A Schottky Barrier Schottky TO-247
- Microchip 1200 V 15 A Schottky Barrier Schottky TO-247
- Microchip 1200 V 10 A Schottky Barrier Schottky TO-247
- Microchip 1200 V 20 A Schottky Barrier Schottky TO-247 MSC020SDA120B










