Microchip 1.2 kV 15 A Schottky Barrier Schottky TO-247 MSC015SDA120B
- RS Stock No.:
- 241-2085
- Mfr. Part No.:
- MSC015SDA120B
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$256.44
(exc. GST)
$282.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 90 | $8.548 | $256.44 |
| 120 - 570 | $7.851 | $235.53 |
| 600 + | $7.065 | $211.95 |
*price indicative
- RS Stock No.:
- 241-2085
- Mfr. Part No.:
- MSC015SDA120B
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Schottky Barrier | |
| Mount Type | Through Hole | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Series | MSC0 | |
| Rectifier Type | Schottky | |
| Maximum Forward Voltage Vf | 1.8V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Schottky Barrier | ||
Mount Type Through Hole | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Series MSC0 | ||
Rectifier Type Schottky | ||
Maximum Forward Voltage Vf 1.8V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip zero recovery silicon carbide schottky diode focuses on high switching frequency. It is designed for application like power -parallel diode etc.
Ultra-fast recovery times
Soft recovery characteristics
Low forward voltage
Low leakage current
Avalanche energy rated
RoHS compliant
Related links
- Microchip 1200 V 15 A Schottky Barrier Schottky TO-247 MSC015SDA120B
- Microchip 1200 V 30 A Schottky Barrier Schottky TO-247
- Microchip 1200 V 20 A Schottky Barrier Schottky TO-247
- Microchip 1200 V 10 A Schottky Barrier Schottky TO-247
- Microchip 1200 V 30 A Schottky Barrier Schottky TO-247 MSC030SDA120BCT
- Microchip 1200 V 20 A Schottky Barrier Schottky TO-247 MSC020SDA120B
- Microchip 1200 V 10 A Schottky Barrier Schottky TO-247 MSC010SDA120B
- Microchip 1200 V 30 A Schottky Barrier Schottky TO-247 MSC030SDA120B
