Vishay 150 V 5 A Rectifier & Schottky Diode Schottky 2-Pin DO-221AC VSSAF5M15HM3/H
- RS Stock No.:
- 238-7531
- Mfr. Part No.:
- VSSAF5M15HM3/H
- Brand:
- Vishay
This image is representative of the product range
Add 24500 more to save $833.00
View bulk pricing optionsSubtotal (1 reel of 3500 units)*
$1,071.00
(exc. GST)
$1,179.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 10,500 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3500 - 21000 | $0.306 | $1,071.00 | - |
| 24500 - 119000 | $0.272 | $952.00 | $833.00 |
| 122500 + | $0.245 | $857.50 | $7,472.50 |
*price indicative
- RS Stock No.:
- 238-7531
- Mfr. Part No.:
- VSSAF5M15HM3/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DO-221AC | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Single | |
| Series | VSSAF5M15 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 180μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.15V | |
| Maximum Operating Temperature | 175°C | |
| Width | 2.7mm | |
| Height | 1mm | |
| Standards/Approvals | JESD 201 Class 2 whisker test, RoHS and AEC-Q101 | |
| Length | 5.35mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DO-221AC | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Single | ||
Series VSSAF5M15 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 180μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.15V | ||
Maximum Operating Temperature 175°C | ||
Width 2.7mm | ||
Height 1mm | ||
Standards/Approvals JESD 201 Class 2 whisker test, RoHS and AEC-Q101 | ||
Length 5.35mm | ||
Automotive Standard AEC-Q101 | ||
- RS Stock No. 2387532
- Mfr. Part No. VSSAF5M15HM3/H
- RS Stock No. 2387532P
- Mfr. Part No. VSSAF5M15HM3/H
- RS Stock No. 2387533
- Mfr. Part No. VSSAF5M6HM3/H
- RS Stock No. 2387534
- Mfr. Part No. VSSAF5M6HM3/H
Related links
- Vishay 150 V 5 A Rectifier & Schottky Diode Schottky 2-Pin DO-221AC VSSAF5M15HM3/H
- Vishay 150 V 5 A Rectifier & Schottky Diode Schottky DO-221AC VSSAF515HM3/H
- Vishay 60 V 5 A Rectifier & Schottky Diode Schottky 2-Pin DO-221AC
- Vishay 150 V 5 A Rectifier & Schottky Diode Schottky 2-Pin DO-221AD
- Vishay 60 V 5 A Rectifier & Schottky Diode Schottky 2-Pin DO-221AC VSSAF5L63HM3/H
- Vishay 60 V 5 A Rectifier & Schottky Diode Schottky 2-Pin DO-221AC VSSAF5M6HM3/H
- Vishay 60 V 5 A Rectifier & Schottky Diode Schottky 2-Pin DO-221AC VSSAF56HM3_A/H
- Vishay 150 V 5 A Rectifier & Schottky Diode Schottky 2-Pin DO-221AD VSS8D5M15-M3/H









