Vishay 120 V 35 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V35PW12HM3/I
- RS Stock No.:
- 238-7477
- Mfr. Part No.:
- V35PW12HM3/I
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-7477
- Mfr. Part No.:
- V35PW12HM3/I
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 35A | |
| Peak Reverse Repetitive Voltage Vrrm | 120V | |
| Series | eSMP | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 60mA | |
| Maximum Forward Voltage Vf | 1.05V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 260A | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.1mm | |
| Standards/Approvals | RoHS, UL 94 V-0, AEC-Q101 | |
| Height | 1.3mm | |
| Length | 6.1mm | |
| Diameter | 13in | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 35A | ||
Peak Reverse Repetitive Voltage Vrrm 120V | ||
Series eSMP | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 60mA | ||
Maximum Forward Voltage Vf 1.05V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 260A | ||
Maximum Operating Temperature 150°C | ||
Width 6.1mm | ||
Standards/Approvals RoHS, UL 94 V-0, AEC-Q101 | ||
Height 1.3mm | ||
Length 6.1mm | ||
Diameter 13in | ||
Automotive Standard AEC-Q101 | ||
The Vishay high current density surface-mount TMBS rectifier has very low profile that is typical height of 1.3 mm. It also meets MSL level 1, per J-STD-020, LF maximum Peak of 260 °C and is it Ideal for automated placement. It can be use in low voltage high frequency DC/DC converters, freewheeling diodes, and polarity protection applications.
Trench MOS Schottky technology
Low forward voltage drop
High efficiency operation
Low power losses
AEC-Q101 qualified available
Related links
- Vishay 120 V 35 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V35PW12HM3/I
- Vishay 120 V 20 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V20PW12CHM3/I
- Vishay 120 V 40 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V40PW12CHM3/I
- Vishay 120 V 40 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V40PWM12CHM3/I
- Vishay 120 V 35 A Diode Schottky 3-Pin DPAK V35PWM12HM3/I
- Vishay 150 V 35 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V35PW15HM3/I
- Vishay 150 V 35 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V35PWM15HM3/I
- Vishay 45 V 35 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V35PWM45HM3/I
