Vishay 120 V 20 A Rectifier & Schottky Diode Schottky 3-Pin SlimDPAK V20PW12CHM3/I
- RS Stock No.:
- 238-7439
- Mfr. Part No.:
- V20PW12CHM3/I
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-7439
- Mfr. Part No.:
- V20PW12CHM3/I
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SlimDPAK | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 120V | |
| Series | eSMP | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 8mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Forward Voltage Vf | 920mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.3mm | |
| Diameter | 13in | |
| Width | 6.48mm | |
| Standards/Approvals | RoHS, UL 94 V-0, AEC-Q101 Qualified | |
| Length | 9.8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SlimDPAK | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 120V | ||
Series eSMP | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 8mA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Forward Voltage Vf 920mV | ||
Maximum Operating Temperature 150°C | ||
Height 1.3mm | ||
Diameter 13in | ||
Width 6.48mm | ||
Standards/Approvals RoHS, UL 94 V-0, AEC-Q101 Qualified | ||
Length 9.8mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay high current density surface-mount TMBS rectifier has very low profile that is typical height of 1.3 mm. It also meets MSL level 1, per J-STD-020, LF maximum Peak of 260 °C and is it Ideal for automated placement. It can be use in low voltage high frequency DC/DC converters, freewheeling diodes, and polarity protection applications.
Trench MOS Schottky technology
Low forward voltage drop
High efficiency operation
Low power losses
AEC-Q101 qualified available
- RS Stock No. 2387453
- Mfr. Part No. V20PW60HM3/I
Each (In a Pack of 10)
$1.431
- RS Stock No. 2387453P
- Mfr. Part No. V20PW60HM3/I
Each (Supplied on a Reel)
$1.431
- RS Stock No. 2387498
- Mfr. Part No. V40PWM10CHM3/I
Each (In a Pack of 5)
$1.324
- RS Stock No. 2315454P
- Mfr. Part No. VX60M100PW-M3/P
Each (Supplied in a Tube)
$7.576
Related links
- Vishay 120 V 20 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V20PW12CHM3/I
- Vishay 120 V 35 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V35PW12HM3/I
- Vishay 120 V 40 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V40PW12CHM3/I
- Vishay 120 V 40 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V40PWM12CHM3/I
- Vishay 120 V 20 A Rectifier & Schottky Diode Schottky 2-Pin DPAK V20PWM12CHM3/I
- Vishay 120 V 20 A Rectifier & Schottky Diode Schottky 2-Pin DPAK V20PWM12HM3/I
- Vishay 120 V 20 A Rectifier & Schottky Diode Schottky DPAK V20PW12HM3/I
- Vishay 120 V 35 A Diode Schottky 3-Pin DPAK V35PWM12HM3/I









