Vishay 60 V 20 A Rectifier & Schottky Diode Schottky 3-Pin SlimDPAK V20PWM60CHM3/I

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
238-7470
Mfr. Part No.:
V20PWM60CHM3/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

SlimDPAK

Maximum Continuous Forward Current If

20A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

2x Common Cathode Pair

Series

eSMP

Rectifier Type

Schottky

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Peak Reverse Current Ir

14mA

Maximum Forward Voltage Vf

660mV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Length

6.1mm

Height

1.3mm

Diameter

13in

Standards/Approvals

JESD 201 Class 2, UL 94 V-0, RoHS

Width

6.48mm

Automotive Standard

AEC-Q101

The Vishay high current density surface-mount TMBS rectifier has very low profile that is typical height of 1.3 mm. It also meets MSL level 1, per J-STD-020, LF maximum Peak of 260 °C and is it Ideal for automated placement. It can be use in low voltage high frequency DC/DC converters, freewheeling diodes, and polarity protection applications.

Trench MOS Schottky technology

Low forward voltage drop

High efficiency operation

Low power losses

AEC-Q101 qualified available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy