Vishay 120 V 20 A Rectifier & Schottky Diode Schottky SlimDPAK V20PW12HM3/I

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
238-7442
Mfr. Part No.:
V20PW12HM3/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

SlimDPAK

Maximum Continuous Forward Current If

20A

Peak Reverse Repetitive Voltage Vrrm

120V

Diode Configuration

Single

Series

eSMP

Rectifier Type

Schottky

Peak Reverse Current Ir

800μA

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Maximum Forward Voltage Vf

1.02V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Length

9.4mm

Height

1.4mm

Width

6.32mm

Standards/Approvals

RoHS and AEC-Q101, JESD 201 Class 2 whisker test

Automotive Standard

AEC-Q101

The Vishay high current density surface-mount TMBS rectifier has very low profile that is typical height of 1.3 mm. It also meets MSL level 1, per J-STD-020, LF maximum Peak of 260 °C and is it Ideal for automated placement. It can be use in low voltage high frequency DC/DC converters, freewheeling diodes, and polarity protection applications.

Trench MOS Schottky technology

Low forward voltage drop

High efficiency operation

Low power losses

AEC-Q101 qualified available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy