ROHM 40 V 80 mA Diode Schottky 3-Pin SOT-323 RB508FM-40SFHT106
- RS Stock No.:
- 237-4367
- Mfr. Part No.:
- RB508FM-40SFHT106
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $0.40
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$10.80
(exc. GST)
$11.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,650 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.432 | $10.80 | - |
| 50 - 75 | $0.424 | $10.60 | $0.40 |
| 100 - 225 | $0.417 | $10.43 | $1.50 |
| 250 - 975 | $0.409 | $10.23 | $5.75 |
| 1000 + | $0.402 | $10.05 | $30.00 |
*price indicative
- RS Stock No.:
- 237-4367
- Mfr. Part No.:
- RB508FM-40SFHT106
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-323 | |
| Maximum Continuous Forward Current If | 80mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Series | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 660mV | |
| Peak Reverse Current Ir | 340μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-323 | ||
Maximum Continuous Forward Current If 80mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Series | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 660mV | ||
Peak Reverse Current Ir 340μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM RB508FM-40SFH series Schottky barrier diode has SOT-323 package and suitable for general rectification. It has reverse voltage of 40V, forward voltage of 0.66V, rectified forward current of 0.08A and reverse current of 0.34mA. This diode has three terminals and series configuration.
Surface mount
High reliability
Small mold type
Ultra Low VF
Storage temperature range between -40°C and 125°C
- RS Stock No. 2374372P
- Mfr. Part No. RB715FM-40T106
Each (Supplied on a Reel)
$0.423
- RS Stock No. 2374372
- Mfr. Part No. RB715FM-40T106
Each (In a Pack of 25)
$0.307
- RS Stock No. 0155096
- Mfr. Part No. ZLLS500TA
Each (In a Pack of 25)
$0.948
- RS Stock No. 2374367P
- Mfr. Part No. RB508FM-40SFHT106
Each (Supplied on a Reel)
$0.559
Related links
- ROHM 40 V 0.08 A Diode Schottky 3-Pin SOT-323
- ROHM 40 V 0.08 A Diode Schottky 3-Pin SOT-323 RB508FM-40CFHT106
- ROHM 40 V 0.08 A Diode Schottky 3-Pin SOT-323 RB508FM-40FHT106
- ROHM 40 V 80 mA Diode Schottky 3-Pin SOT-323
- ROHM 40 V 80 mA Diode Schottky 3-Pin SOT-323 RB508FM-40AFHT106
- ROHM 40 V 0.03 A Diode Schottky 3-Pin SOT-323 RB715FM-40T106
- ROHM 40 V 30 mA Schottky Barrier Schottky 3-Pin SOT-323
- ROHM 40 V 30 mA Schottky Barrier Schottky 3-Pin SOT-323 RB715FM-40FHT106











