ROHM 40 V 30 mA Schottky Barrier Schottky 3-Pin SOT-323 RB715FM-40FHT106
- RS Stock No.:
- 237-4370
- Mfr. Part No.:
- RB715FM-40FHT106
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $0.50
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$14.55
(exc. GST)
$16.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.582 | $14.55 | - |
| 50 - 75 | $0.572 | $14.30 | $0.50 |
| 100 - 225 | $0.561 | $14.03 | $2.10 |
| 250 - 975 | $0.55 | $13.75 | $8.00 |
| 1000 + | $0.54 | $13.50 | $42.00 |
*price indicative
- RS Stock No.:
- 237-4370
- Mfr. Part No.:
- RB715FM-40FHT106
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Schottky Barrier | |
| Package Type | SOT-323 | |
| Maximum Continuous Forward Current If | 30mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 370mV | |
| Peak Reverse Current Ir | 1μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200mA | |
| Standards/Approvals | RoHS | |
| Height | 900μm | |
| Length | 2mm | |
| Width | 2.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Schottky Barrier | ||
Package Type SOT-323 | ||
Maximum Continuous Forward Current If 30mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 370mV | ||
Peak Reverse Current Ir 1μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200mA | ||
Standards/Approvals RoHS | ||
Height 900μm | ||
Length 2mm | ||
Width 2.1mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM RB715FM-40FH series Schottky barrier diode has SOT-323 package and suitable for general rectification. It has reverse voltage of 40V, forward voltage of 0.37V, rectified forward current of 30mA and reverse current of 0.001mA. This diode has three terminals and C-Common configuration.
Surface mount
High reliability
Small mold type
Ultra Low VF
Storage temperature range between -55°C and 150°C
AEC-Q101 qualified
Related links
- ROHM 40 V 30 mA Schottky Barrier Schottky 3-Pin SOT-323
- ROHM 40 V 0.03 A Diode Schottky 3-Pin SOT-323 RB715FM-40T106
- ROHM 40 V 0.08 A Diode Schottky 3-Pin SOT-323 RB508FM-40FHT106
- ROHM 30 V 30 mA Schottky Barrier Schottky 2-Pin SOD-523 RB751SM-40FHT2R
- ROHM 30 V 30 mA Schottky Barrier Schottky 2-Pin SOD-323FL
- ROHM 30 V 30 mA Schottky Barrier Schottky 2-Pin SOD-523
- ROHM 30 V 30 mA Schottky Barrier Schottky 2-Pin SOD-323FL RB751VM-40FHTE-17
- ROHM 40 V 120 mA Schottky Barrier Schottky 3-Pin SOT-23
