ROHM 25 V 700 mA Diode Schottky 3-Pin SOT-323 RB461FMT106
- RS Stock No.:
- 237-4358
- Mfr. Part No.:
- RB461FMT106
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$510.00
(exc. GST)
$570.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.17 | $510.00 |
| 15000 + | $0.153 | $459.00 |
*price indicative
- RS Stock No.:
- 237-4358
- Mfr. Part No.:
- RB461FMT106
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-323 | |
| Maximum Continuous Forward Current If | 700mA | |
| Peak Reverse Repetitive Voltage Vrrm | 25V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 200μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 490mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 3A | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-323 | ||
Maximum Continuous Forward Current If 700mA | ||
Peak Reverse Repetitive Voltage Vrrm 25V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 200μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 490mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 3A | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM RB461FMFH series Schottky barrier diode has SOT-323 package and suitable for general rectification. It has reverse voltage of 20V, forward voltage of 0.49V, rectified forward current of 0.7A and reverse current of 0.2mA. This diode has three terminals and single configuration.
Surface mount
High reliability
Small mold type
Ultra Low VF
Storage temperature range between -40°C and 125°C
Related links
- ROHM 25 V 0.7 A Diode Schottky 3-Pin SOT-323 RB461FMT106
- ROHM 25 V 0.7 A Diode Schottky 3-Pin SOT-323 RB461FMFHT106
- ROHM 40 V 0.08 A Diode Schottky 3-Pin SOT-323
- ROHM 40 V 80 mA Diode Schottky 3-Pin SOT-323
- ROHM 40 V 0.08 A Diode Schottky 3-Pin SOT-323 RB508FM-40FHT106
- ROHM 40 V 0.08 A Diode Schottky 3-Pin SOT-323 RB508FM-40CFHT106
- ROHM 40 V 0.03 A Diode Schottky 3-Pin SOT-323 RB715FM-40T106
- ROHM 40 V 0.08 A Diode Schottky 3-Pin SOT-323 RB508FM-40SFHT106
