STMicroelectronics 1 kV 8 A Rectifier & Schottky Diode TO-220 STTH810FP
- RS Stock No.:
- 233-3096
- Mfr. Part No.:
- STTH810FP
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 150 more to save $7.65
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$50.95
(exc. GST)
$56.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,500 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 100 | $1.019 | $50.95 | - |
| 150 - 200 | $0.968 | $48.40 | $7.65 |
| 250 + | $0.92 | $46.00 | $24.75 |
*price indicative
- RS Stock No.:
- 233-3096
- Mfr. Part No.:
- STTH810FP
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Series | STTH810 | |
| Peak Reverse Current Ir | 20μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.7V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 60A | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 65ns | |
| Diameter | 3mm | |
| Height | 4.4mm | |
| Length | 28.6mm | |
| Standards/Approvals | No | |
| Width | 10mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Series STTH810 | ||
Peak Reverse Current Ir 20μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.7V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 60A | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 65ns | ||
Diameter 3mm | ||
Height 4.4mm | ||
Length 28.6mm | ||
Standards/Approvals No | ||
Width 10mm | ||
Automotive Standard No | ||
Related links
- STMicroelectronics 1 kV 8 A Rectifier & Schottky Diode TO-220 STTH810FP
- STMicroelectronics 1 kV 8 A Diode Fast Recovery 2-Pin TO-220
- STMicroelectronics 1 kV 8 A Diode Fast Recovery 2-Pin TO-220 STTH810D
- onsemi 1 kV 8 A Diode Switching 2-Pin TO-220
- onsemi 1 kV 8 A Diode Switching 2-Pin TO-220 MUR8100EG
- STMicroelectronics 1 kV 12 A Diode Switching 2-Pin TO-220
- STMicroelectronics 1 kV 30 A Diode High Voltage 2-Pin TO-220
- STMicroelectronics 1 kV 12 A Diode Switching 2-Pin TO-220 STTH1210DI
