STMicroelectronics 60 V 5 A Rectifier & Schottky Diode Schottky SMB STPS5L60U
- RS Stock No.:
- 233-3095
- Distrelec Article No.:
- 304-40-820
- Mfr. Part No.:
- STPS5L60U
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$8.82
(exc. GST)
$9.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,580 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $0.882 | $8.82 |
| 20 - 90 | $0.865 | $8.65 |
| 100 - 240 | $0.85 | $8.50 |
| 250 - 490 | $0.833 | $8.33 |
| 500 + | $0.818 | $8.18 |
*price indicative
- RS Stock No.:
- 233-3095
- Distrelec Article No.:
- 304-40-820
- Mfr. Part No.:
- STPS5L60U
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SMB | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | STPS5L60 | |
| Rectifier Type | Schottky | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 205A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 0.42V | |
| Peak Reverse Current Ir | 100mA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 3.95mm | |
| Length | 4.6mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SMB | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series STPS5L60 | ||
Rectifier Type Schottky | ||
Peak Non-Repetitive Forward Surge Current Ifsm 205A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 0.42V | ||
Peak Reverse Current Ir 100mA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 3.95mm | ||
Length 4.6mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
The STMicroelectronics Power Schottky rectifier suited for switch mode power supplies and high frequency inverters. This device is intended for use in low voltage output for small battery chargers and consumer SMPS such as DVD and set-top box.
Negligible switching losses
Low forward voltage drop for higher efficiency
Low thermal resistance
Avalanche capability specified
Related links
- STMicroelectronics 60 V 5 A Rectifier & Schottky Diode Schottky SMB
- ROHM 60 V 5 A Rectifier & Schottky Diode Schottky 2-Pin SOD RBR5LAM60ATFTR
- Vishay 60 V 5 A Rectifier & Schottky Diode Schottky 2-Pin DO-221AC VSSAF5L63HM3/H
- Vishay 60 V 5 A Rectifier & Schottky Diode Schottky 2-Pin DO-221AC VSSAF5M6HM3/H
- Vishay 60 V 5 A Rectifier & Schottky Diode Schottky 2-Pin DO-221AC VSSAF56HM3_A/H
- Vishay 60 V 5 A Rectifier & Schottky Diode Schottky 2-Pin DO-221AC
- ROHM 60 V 5 A Rectifier & Schottky Diode Schottky 2-Pin SOD
- Vishay 60 V 5 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V5NL63HM3/H
