Vishay 150 V 30 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK V30DM153CHM3/I
- RS Stock No.:
- 232-2078
- Mfr. Part No.:
- V30DM153CHM3/I
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-2078
- Mfr. Part No.:
- V30DM153CHM3/I
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-263AC | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | V30 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 10mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 960mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 140A | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.8mm | |
| Length | 12.93mm | |
| Width | 10.2mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-263AC | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series V30 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 10mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 960mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 140A | ||
Maximum Operating Temperature 175°C | ||
Height 1.8mm | ||
Length 12.93mm | ||
Width 10.2mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Vishay diode series TMBS [Trench MOS Barrier Schottky] standard rectifier diodes has fast switching speeds and low forward voltage drop which are suitable for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.
Trench MOS Schottky technology
Very low profile
Typical height of 1.7 mm
Ideal for automated placement
Low forward voltage drop, low power losses
High efficiency operation
Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
Related links
- Vishay 150 V 30 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK
- Vishay 150 V 40 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK V40DM153CHM3/I
- ROHM 100 V 30 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK RBQ30NS100ATL
- ROHM 100 V 30 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK YQ30NL10SDTL
- Vishay 150 V 20 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V20PWM15HM3/I
- Vishay 150 V 20 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V20PW15CHM3/I
- Vishay 150 V 20 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V20PW15HM3/I
- Vishay 150 V 35 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V35PWM15HM3/I
