STMicroelectronics 200 V 2 A Rectifier & Schottky Diode 2-Pin DO-214AC STTH2R02AY
- RS Stock No.:
- 225-0018
- Mfr. Part No.:
- STTH2R02AY
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$35.95
(exc. GST)
$39.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 9,400 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | $0.719 | $35.95 | - |
| 100 - 100 | $0.706 | $35.30 | 1% |
| 150 - 200 | $0.694 | $34.70 | 3% |
| 250 - 450 | $0.682 | $34.10 | 5% |
| 500 + | $0.67 | $33.50 | 6% |
*price indicative
- RS Stock No.:
- 225-0018
- Mfr. Part No.:
- STTH2R02AY
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DO-214AC (SMA) | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | STTH2R02AY | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Reverse Current Ir | 2.5μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 62A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Width | 4.8mm | |
| Height | 1.9mm | |
| Length | 2.25mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DO-214AC (SMA) | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series STTH2R02AY | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Reverse Current Ir 2.5μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 62A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Width 4.8mm | ||
Height 1.9mm | ||
Length 2.25mm | ||
Automotive Standard AEC-Q101 | ||
- RS Stock No. 2250018P
- Mfr. Part No. STTH2R02AY
- RS Stock No. 2250017
- Mfr. Part No. STTH2R02AY
- RS Stock No. 0277603P
- Mfr. Part No. V2N22HM3/I
- RS Stock No. 2735126
- Mfr. Part No. STPST2H100AF
Related links
- STMicroelectronics 200 V 2 A Rectifier & Schottky Diode 2-Pin DO-214AC
- Vishay 200 V 2 A Rectifier & Schottky Diode Recovery 2-Pin DO-214AC CSA2D-E3/I
- Vishay 200 V 2 A Rectifier & Schottky Diode Recovery 2-Pin DO-214AC
- STMicroelectronics 200 V 2 A Diode Switching 2-Pin DO-214AC
- STMicroelectronics 200 V 2 A Diode Switching 2-Pin DO-214AC STTH2R02A
- STMicroelectronics 200 V 1.5 A Diode Switching 2-Pin DO-214AC
- STMicroelectronics 200 V 1 A Diode Switching 2-Pin DO-214AC STTH102A
- STMicroelectronics 200 V 1 A Diode Switching 2-Pin DO-214AC









