STMicroelectronics 100 V 2 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST2H100AF
- RS Stock No.:
- 273-5126
- Mfr. Part No.:
- STPST2H100AF
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 15 units)*
$7.25
(exc. GST)
$7.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 225 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 15 - 15 | $0.483 | $7.25 | - |
| 30 - 75 | $0.434 | $6.51 | 10% |
| 90 - 225 | $0.391 | $5.87 | 19% |
| 240 - 465 | $0.353 | $5.30 | 26% |
| 480 + | $0.319 | $4.79 | 33% |
*price indicative
- RS Stock No.:
- 273-5126
- Mfr. Part No.:
- STPST2H100AF
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | ECOPACK | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | STPS | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 35A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 1.8mm | |
| Height | 3.7mm | |
| Width | 1.1mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type ECOPACK | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series STPS | ||
Rectifier Type Rectifier Diode | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 35A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Length 1.8mm | ||
Height 3.7mm | ||
Width 1.1mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The STMicroelectronics power Schottky trench rectifier is based on ST trench technology that achieves the best-inclass VF/IR trade-off for a given silicon surface. The trench rectifier is intended to be used in high frequency miniature switched mode power supplies. It is also an ideal candidate for auxiliary power supply in telecom, server, or smart metering.
High junction temperature capability
Low forward voltage drop
Low recovery charges
Related links
- STMicroelectronics 100 V 2 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK
- STMicroelectronics 100 V 2 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST2H100ZFY
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST5H100UF
- STMicroelectronics 100 V 3 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST3H100UF
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPS5S100SFY
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST5H100AF
- STMicroelectronics 100 V 1 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK
