ROHM 35 V 5 A Diode Schottky 3-Pin DPAK RB078BGE30STL
- RS Stock No.:
- 223-6219
- Mfr. Part No.:
- RB078BGE30STL
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-6219
- Mfr. Part No.:
- RB078BGE30STL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 35V | |
| Diode Configuration | Single | |
| Series | RB075BG | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Forward Voltage Vf | 720mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 6.4mm | |
| Height | 2.3mm | |
| Length | 6.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 35V | ||
Diode Configuration Single | ||
Series RB075BG | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Peak Reverse Current Ir 5μA | ||
Maximum Forward Voltage Vf 720mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 6.4mm | ||
Height 2.3mm | ||
Length 6.8mm | ||
Automotive Standard No | ||
The ROHM Schottky barrier diode is mainly used for switching power supply. Rated reverse voltage is 30 V.
High reliability
Power mold type
Super low IR
Related links
- ROHM 35 V 5 A Diode Schottky 3-Pin DPAK
- ROHM 35 V 6 A Diode Schottky 3-Pin DPAK RB098BGE-30TL
- ROHM 35 V 10 A Diode Schottky 3-Pin DPAK RB088BGE-30TL
- ROHM 40 V 5 A Diode Schottky 3-Pin DPAK
- ROHM 40 V 5 A Diode Schottky 3-Pin DPAK RB075BGE40STL
- onsemi 100 V 5 A Diode Schottky 3-Pin DPAK
- onsemi 100 V 5 A Diode Schottky 3-Pin DPAK MBRD5H100T4G
- STMicroelectronics 100 V 5 A Diode Schottky 3-Pin DPAK STPS5H100B
