ROHM 40 V 120 mA Schottky Barrier Schottky 3-Pin SOT-23 BAS40-04HYT116

This image is representative of the product range

Get a bulk buy discount

Add 9000 more to save 6%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$576.00

(exc. GST)

$633.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 6000$0.192$576.00-
9000 - 42000$0.179$537.006%
45000 +$0.161$483.0016%

*price indicative

RS Stock No.:
222-4069
Mfr. Part No.:
BAS40-04HYT116
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Schottky Barrier

Package Type

SOT-23

Maximum Continuous Forward Current If

120mA

Peak Reverse Repetitive Voltage Vrrm

40V

Series

BAS40-04HY

Rectifier Type

Schottky

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

600mA

Maximum Forward Voltage Vf

1V

Peak Reverse Current Ir

10μA

Width

1.5mm

Standards/Approvals

RoHS

Length

3.1mm

Height

1.15mm

Automotive Standard

No

The ROHM low VF and high reliability Schottky Barrier Diode, suitable for small current rectification. Very common package SOT-23 and high productive efficiency help your design better.

Ultra small mold type (SOT-23)

High reliability

Low VF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy