Vishay 45 V 20 A Diode Schottky 8-Pin FlatPAK 5 x 6 V20KM45-M3/H

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
218-6726
Mfr. Part No.:
V20KM45-M3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

FlatPAK 5 x 6

Maximum Continuous Forward Current If

20A

Peak Reverse Repetitive Voltage Vrrm

45V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

8

Maximum Forward Voltage Vf

650mV

Peak Reverse Current Ir

20mA

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

220A

Maximum Operating Temperature

165°C

Length

6.35mm

Standards/Approvals

RoHS

Width

5.3mm

Height

1.09mm

Automotive Standard

AEC-Q101

The Vishay high current density surface mount TMBS® (Trench MOS Barrier Schottky) rectifier ultra low VF is 0.34 V at IF is 5 use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.

Trench MOS Schottky technology

Low forward voltage drop, low power losses

High efficiency operation

Meets MSL level 1, per J,STD,020

LF maximum peak of 260 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy