Vishay 120 V 30 A Diode Schottky 8-Pin FlatPAK 5 x 6 V30KM120HM3/H
- RS Stock No.:
- 218-6762
- Mfr. Part No.:
- V30KM120HM3/H
- Brand:
- Vishay
This image is representative of the product range
Add 7500 more to save $735.00
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$1,471.50
(exc. GST)
$1,618.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 4,500 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 6000 | $0.981 | $1,471.50 | - |
| 7500 + | $0.883 | $1,324.50 | $735.00 |
*price indicative
- RS Stock No.:
- 218-6762
- Mfr. Part No.:
- V30KM120HM3/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | FlatPAK 5 x 6 | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 120V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 240A | |
| Peak Reverse Current Ir | 35mA | |
| Maximum Forward Voltage Vf | 930mV | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | RoHS | |
| Width | 5.3mm | |
| Length | 6.35mm | |
| Height | 1.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type FlatPAK 5 x 6 | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 120V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 240A | ||
Peak Reverse Current Ir 35mA | ||
Maximum Forward Voltage Vf 930mV | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals RoHS | ||
Width 5.3mm | ||
Length 6.35mm | ||
Height 1.9mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 120 V 30 A Diode Schottky 8-Pin FPAK V30KM120HM3/H
- Vishay 120 V 30 A Diode Schottky 8-Pin FPAK
- Vishay 120 V 30 A Diode Schottky 8-Pin FPAK V30KM120-M3/H
- Vishay 100 V 30 A Diode Schottky 8-Pin FPAK
- Vishay 45 V 15 A Rectifier & Schottky Diode Schottky 8-Pin FPAK
- Vishay 60 V 20 A Diode Schottky 8-Pin FPAK
- Vishay 150 V 30 A Diode Schottky 8-Pin FPAK
- Vishay 170 V 20 A Diode Schottky 8-Pin FPAK
