Vishay 60 V 10 A Diode Schottky 2-Pin TO-277 V10PM63-M3/H
- RS Stock No.:
- 218-6673
- Mfr. Part No.:
- V10PM63-M3/H
- Brand:
- Vishay
This image is representative of the product range
Add 375 more to save $5.63
View bulk pricing optionsSubtotal (1 pack of 15 units)*
$9.00
(exc. GST)
$9.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,380 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 15 - 360 | $0.60 | $9.00 | - |
| 375 - 735 | $0.585 | $8.78 | $5.63 |
| 750 + | $0.577 | $8.66 | $17.25 |
*price indicative
- RS Stock No.:
- 218-6673
- Mfr. Part No.:
- V10PM63-M3/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-277 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 5mA | |
| Maximum Forward Voltage Vf | 650mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 180A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.75mm | |
| Height | 1.2mm | |
| Length | 6.65mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-277 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 5mA | ||
Maximum Forward Voltage Vf 650mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 180A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Width 4.75mm | ||
Height 1.2mm | ||
Length 6.65mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 60 V 10 A Diode Schottky 2-Pin TO-277
- Vishay 60 V 10 A Diode Schottky 3-Pin TO-277
- Vishay 60 V 10 A Diode Schottky 3-Pin TO-277 V10PM6-M3/H
- Vishay 60 V 15 A Diode Schottky 2-Pin TO-277
- Vishay 60 V 12 A Diode Schottky 2-Pin TO-277
- Vishay 60 V 10 A Diode Schottky 2-Pin TO-277 V10PM63HM3/H
- Vishay 60 V 12 A Diode Schottky 2-Pin TO-277 V12PM63-M3/H
- Vishay 60 V 15 A Diode Schottky 2-Pin TO-277 V15PM63-M3/H
