Infineon 650 V 6 A SiC Silicon Carbide Diode Schottky 2-Pin TO-220 IDH06G65C5XKSA2

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$125.95

(exc. GST)

$138.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$2.519$125.95-
100 - 150$2.471$123.551%
200 +$2.418$120.904%

*price indicative

RS Stock No.:
218-6299
Mfr. Part No.:
IDH06G65C5XKSA2
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

SiC Silicon Carbide Diode

Mount Type

Through Hole

Package Type

TO-220

Maximum Continuous Forward Current If

6A

Peak Reverse Repetitive Voltage Vrrm

650V

Series

5th Generation thinQ!TM

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

54A

Peak Reverse Current Ir

750μA

Maximum Forward Voltage Vf

1.7V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Height

29.95mm

Length

10.2mm

Standards/Approvals

J-STD20 and JESD22

Width

4.5mm

Automotive Standard

No

Infineon 5th Generation thinQ!TM Series SiC Silicon Carbide Diode, 6A Max Continuous Forward Current, 650V Peak Reverse Repetitive Voltage - IDH06G65C5XKSA2


This SiC silicon carbide diode is a high-voltage Schottky rectifier designed for power conversion and switching applications requiring fast recovery and thermal resilience. It operates across an extended temperature range and is supplied in a through-hole TO-220 package suited to conventional heatsinking and mounting methods.

Features and Benefits:


• 650V Peak reverse rating enables high-voltage rectification
• 6A continuous forward current supports sustained load conduction
• 1.7V maximum forward voltage reduces conduction losses
• 54A surge current capacity handles transient inrush events
• 750μA Peak reverse current ensures low reverse leakage
• -55°C to 175°C operating range permits high-temperature operation

Applications


• Suitable for power supplies in industrial converters
• Ideal for automotive-adjacent power electronics (non-automotive standard)
• Used with through-hole assemblies requiring TO-220 mounting
• Can be used for high-voltage DC link rectification
• Used for surge-tolerant input rectifier stages

What mounting method does it require?


It is intended for through-hole mounting in a TO-220 package which allows attachment to standard heatsinks.

How many electrical connections are present?


The device provides two pins for electrical connection consistent with single-diode rectifier topology.

Which standards were used in reliability assessment?


Qualification and testing reference J-STD-20 and JESD22 standards.

What type of rectifier topology is implemented?


The part employs a Schottky rectifier structure using silicon carbide semiconductor material.

What are the physical package dimensions?


The component measures 10.2 mm in length, 4.5 mm in width and 29.95 mm in height.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy