Infineon 650 V 2 A Semiconductor Silicon Carbide Diode 5-Pin PG-VSON-4 IDL02G65C5XUMA2
- RS Stock No.:
- 249-6931
- Mfr. Part No.:
- IDL02G65C5XUMA2
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-6931
- Mfr. Part No.:
- IDL02G65C5XUMA2
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | Semiconductor | |
| Package Type | PG-VSON-4 | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | XDL02G65 | |
| Diode Configuration | Single | |
| Rectifier Type | Silicon Carbide Diode | |
| Pin Count | 5 | |
| Peak Reverse Current Ir | 240μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 21A | |
| Maximum Forward Voltage Vf | 1.7V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | J-STD20 and JESD22 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type Semiconductor | ||
Package Type PG-VSON-4 | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series XDL02G65 | ||
Diode Configuration Single | ||
Rectifier Type Silicon Carbide Diode | ||
Pin Count 5 | ||
Peak Reverse Current Ir 240μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 21A | ||
Maximum Forward Voltage Vf 1.7V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals J-STD20 and JESD22 | ||
Automotive Standard No | ||
The Infineon schottky diode has silicon carbide as revolutionary semiconductor material. The Infineon proprietary diffusion soldering process, already introduced with G3 is now combined with a new. It has more compact design and thin-wafer technology.
Revolutionary semiconductor material - Silicon Carbide
Benchmark switching behaviour
No reverse recovery/ No forward recovery
Temperature independent switching behaviour
High surge current capability
Pb-free lead plating
RoHS compliant
Qualified according to JEDEC1 for target applications
Breakdown voltage tested at 4.5 mA2
Optimized for high temperature operation
Related links
- Infineon 650 V 2 A Semiconductor Silicon Carbide Diode 5-Pin PG-VSON-4
- Infineon 650 V 4 A Rectifier & Schottky Diode 5-Pin PG-VSON-4
- Infineon 650 V 8 A Rectifier & Schottky Diode 5-Pin PG-VSON-4
- Infineon 650 V 6 A Rectifier & Schottky Diode 5-Pin PG-VSON-4
- Infineon 650 V 8 A Rectifier & Schottky Diode 5-Pin PG-VSON-4 IDL08G65C5XUMA2
- Infineon 650 V 4 A Rectifier & Schottky Diode 5-Pin PG-VSON-4 IDL04G65C5XUMA2
- Infineon 650 V 6 A Rectifier & Schottky Diode 5-Pin PG-VSON-4 IDL06G65C5XUMA2
- Infineon 650 V 12 A Rectifier & Schottky Diode PG-VSON-4
