ROHM 400V 1A, Rectifier Diode, 2-Pin PMDU RR264MM-400TFTR
- RS Stock No.:
- 215-9913
- Mfr. Part No.:
- RR264MM-400TFTR
- Brand:
- ROHM
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (On a Reel of 3000)
$0.149
(exc. GST)
$0.164
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.149 | $447.00 |
6000 - 9000 | $0.146 | $438.00 |
12000 + | $0.143 | $429.00 |
*price indicative
- RS Stock No.:
- 215-9913
- Mfr. Part No.:
- RR264MM-400TFTR
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
The Rohm 400V Schottky barrier diode having silicon diffused type junction. It has small power mold type and mainly used in general rectification application.
High reliability
V schottky barrier diode having silicon diffused type junction. It has small power mold type and mainly used in general rectification application.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | PMDU |
Maximum Continuous Forward Current | 1A |
Peak Reverse Repetitive Voltage | 400V |
Rectifier Type | General Purpose |
Diode Type | Rectifier |
Pin Count | 2 |
Related links
- ROHM 400V 1A, Rectifier Diode, 2-Pin PMDU RR264MM-400TFTR
- ROHM 400V 1A, Rectifier Diode, 2-Pin PMDU RR268MM-600TFTR
- ROHM 400V 1A, Rectifier Diode, 2-Pin SOD-123 RR264MM-400TR
- ROHM 400V 1A, Rectifier Diode, 2-Pin PDME RR1VWM4STFTR
- ROHM 400V 1A, Rectifier Diode, 2-Pin TUMD2SM RRE02VTM4SFHTR
- ROHM 400V 1A, Rectifier Diode, 2-Pin PMDE RR1VWM4STR
- ROHM 400V 1A, Rectifier Diode, 2-Pin PMDTM, SOD-128 RF071LAM4STR
- ROHM 200V 1A, Rectifier Diode, 2-Pin PMDU RF081MM2STFTR