ROHM 600V 10A, Rectifier Diode, 3-Pin DPAK RFN10BM6SFHTL
- RS Stock No.:
- 215-9904
- Mfr. Part No.:
- RFN10BM6SFHTL
- Brand:
- ROHM
2480 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.571
(exc. GST)
$1.728
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 620 | $1.571 | $15.71 |
630 - 1240 | $1.548 | $15.48 |
1250 + | $1.508 | $15.08 |
*price indicative
- RS Stock No.:
- 215-9904
- Mfr. Part No.:
- RFN10BM6SFHTL
- Brand:
- ROHM
Related links
- ROHM 600V 10A, Rectifier Diode, 3-Pin DPAK RFN10BM6SFHTL
- ROHM 600V 10A, Rectifier Diode, 2 + Tab-Pin TO220NFN RF1005TF6S
- IXYS 600V 10A, Rectifier Diode, 3-Pin TO-3P DHG10I600PM
- onsemi 200V 10A, Rectifier Diode, 3-Pin DPAK FFD10UP20S
- Vishay 600V 10A, Rectifier Rectifier & Schottky Diode, 3-Pin D2PAK...
- IXYS 600V 10A, Rectifier Diode, 2-Pin TO-220AC DHG10I600PA
- Vishay 600V 10A, Rectifier Rectifier & Schottky Diode, 3-Pin D2PAK...
- STMicroelectronics 100V 10A, Rectifier & Schottky Diode, 3-Pin...