ROHM 600V 10A, Rectifier Diode, 3-Pin DPAK RFN10BM6SFHTL
- RS Stock No.:
- 215-9903
- Mfr. Part No.:
- RFN10BM6SFHTL
- Brand:
- ROHM
2480 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 2500)
$0.897
(exc. GST)
$0.987
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2500 - 2500 | $0.897 | $2,242.50 |
5000 - 7500 | $0.875 | $2,187.50 |
10000 + | $0.861 | $2,152.50 |
*price indicative
- RS Stock No.:
- 215-9903
- Mfr. Part No.:
- RFN10BM6SFHTL
- Brand:
- ROHM
Related links
- ROHM 600V 10A, Rectifier Diode, 3-Pin DPAK RFN10BM6SFHTL
- ROHM 600V 10A, Rectifier Diode, 2 + Tab-Pin TO220NFN RF1005TF6S
- IXYS 600V 10A, Rectifier Diode, 3-Pin TO-3P DHG10I600PM
- onsemi 200V 10A, Rectifier Diode, 3-Pin DPAK FFD10UP20S
- Vishay 600V 10A, Rectifier Rectifier & Schottky Diode, 3-Pin D2PAK...
- IXYS 600V 10A, Rectifier Diode, 2-Pin TO-220AC DHG10I600PA
- Vishay 600V 10A, Rectifier Rectifier & Schottky Diode, 3-Pin D2PAK...
- STMicroelectronics 100V 10A, Rectifier & Schottky Diode, 3-Pin...