ROHM 150 V 1 A Schottky Barrier Schottky 2-Pin SOD-323HE RB168VYM150FHTR

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$20.05

(exc. GST)

$22.05

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 150 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
25 - 725$0.802$20.05-
750 - 1475$0.792$19.801%
1500 +$0.77$19.253%

*price indicative

Packaging Options:
RS Stock No.:
215-9834
Mfr. Part No.:
RB168VYM150FHTR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Schottky Barrier

Package Type

SOD-323HE

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

150V

Diode Configuration

Single

Series

RB168VYM150FH

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

890mV

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

800μm

Length

2.1mm

Width

1.5mm

Automotive Standard

AEC-Q101

The Rohm 150V Schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.

High reliability

Super low IR

V schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy