ROHM 150 V 1 A Schottky Barrier Schottky 2-Pin SOD-128 RB168LAM150TFTR

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$29.55

(exc. GST)

$32.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,850 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 700$0.591$29.55-
750 - 1450$0.576$28.802%
1500 +$0.567$28.354%

*price indicative

Packaging Options:
RS Stock No.:
215-9812
Mfr. Part No.:
RB168LAM150TFTR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Schottky Barrier

Mount Type

Surface

Package Type

SOD-128

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

150V

Series

RB168LAM150TF

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

840mV

Maximum Operating Temperature

150°C

Length

3.9mm

Standards/Approvals

No

Height

1.05mm

Width

2.7mm

Automotive Standard

AEC-Q101

The Rohm 150V Schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.

High reliability

Super low IR

V schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.

  • RS Stock No. 2159812P
  • Mfr. Part No. RB168LAM150TFTR
Each (Supplied on a Reel)
$0.591
  • RS Stock No. 2159804P
  • Mfr. Part No. RB162LAM-60TR
Each (Supplied on a Reel)
$0.587
  • RS Stock No. 2159800P
  • Mfr. Part No. RB088LAM-60TFTR
Each (Supplied on a Reel)
$0.903
  • RS Stock No. 2159810P
  • Mfr. Part No. RB168LAM100TFTR
Each (Supplied on a Reel)
$0.556

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy