ROHM 150 V 1 A Diode Schottky 2-Pin SOD-123FL
- RS Stock No.:
- 215-9823
- Mfr. Part No.:
- RB168MM150TFTR
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-9823
- Mfr. Part No.:
- RB168MM150TFTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123FL | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 840mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 4μA | |
| Maximum Operating Temperature | 150°C | |
| Height | 900μm | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Length | 2.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123FL | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 840mV | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 4μA | ||
Maximum Operating Temperature 150°C | ||
Height 900μm | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Length 2.7mm | ||
Automotive Standard AEC-Q101 | ||
The Rohm 150V Schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.
High reliability
Super low IR
V schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.
Related links
- ROHM 150 V 1 A Diode Schottky 2-Pin SOD-123FL RB168MM150TFTR
- ROHM 60 V 1 A Diode Schottky 2-Pin SOD-123FL
- ROHM 100 V 1 A Diode Schottky 2-Pin SOD-123FL
- ROHM 40 V 3 A Diode Schottky 2-Pin SOD-123FL
- ROHM 60 V 3 A Diode Schottky 2-Pin SOD-123FL
- ROHM 40 V 2 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL
- ROHM 30 V 2 A Diode Schottky 2-Pin SOD-123FL
- ROHM 30 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SOD-123FL
