ROHM 60 V 5 A Schottky Barrier Schottky 2-Pin SOD-128 RB088LAM-60TFTR

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$22.58

(exc. GST)

$24.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,825 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 725$0.903$22.58-
750 - 1475$0.89$22.251%
1500 +$0.866$21.654%

*price indicative

Packaging Options:
RS Stock No.:
215-9800
Mfr. Part No.:
RB088LAM-60TFTR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Schottky Barrier

Package Type

SOD-128

Maximum Continuous Forward Current If

5A

Peak Reverse Repetitive Voltage Vrrm

60V

Series

RB088LAM

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

710mV

Maximum Operating Temperature

150°C

Length

3.9mm

Height

1.05mm

Diameter

1.5mm

Width

2.7mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

The Rohm 60V Schottky barrier diode having silicon epitaxial Planar type structure. It has small mold type and mainly used in general rectification application.

High reliability

Super low IR

V schottky barrier diode having silicon epitaxial Planar type structure. It has small mold type and mainly used in general rectification application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy