ROHM 150 V 2 A Diode Schottky 2-Pin SOD-128
- RS Stock No.:
- 215-9779
- Mfr. Part No.:
- RB068LAM150TFTR
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-9779
- Mfr. Part No.:
- RB068LAM150TFTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-128 | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Single | |
| Series | RB068LAM150TF | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 810mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 70A | |
| Peak Reverse Current Ir | 3μA | |
| Maximum Operating Temperature | 175°C | |
| Length | 4.7mm | |
| Width | 2.5mm | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-128 | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Single | ||
Series RB068LAM150TF | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 810mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 70A | ||
Peak Reverse Current Ir 3μA | ||
Maximum Operating Temperature 175°C | ||
Length 4.7mm | ||
Width 2.5mm | ||
Standards/Approvals No | ||
Height 950μm | ||
Automotive Standard AEC-Q101 | ||
The Rohm 150V Schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.
High reliability
Super low IR
V schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.
Related links
- ROHM 150 V 2 A Diode Schottky 2-Pin SOD-128 RB068LAM150TFTR
- ROHM 150 V 2 A Diode Schottky 2-Pin SOD-128
- ROHM 150 V 2 A Diode Schottky 2-Pin SOD-128 RB068LAM150TR
- ROHM 150 V 1 A Schottky Barrier Schottky 2-Pin SOD-128
- ROHM 150 V 1 A Schottky Barrier Schottky 2-Pin SOD-128 RB168LAM150TFTR
- ROHM 30 V 2 A Diode Schottky 2-Pin SOD-128
- ROHM 60 V 2 A Diode Schottky 2-Pin SOD-128
- ROHM 100 V 2 A Diode Schottky 2-Pin SOD-128
