DiodesZetex 100 V 2 A Diode Schottky 2-Pin PowerDI123 DFLS2100-7
- RS Stock No.:
- 122-2862
- Mfr. Part No.:
- DFLS2100-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 6000 more to save $6.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$2,040.00
(exc. GST)
$2,250.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 18,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.68 | $2,040.00 | - |
| 6000 - 9000 | $0.679 | $2,037.00 | $6.00 |
| 12000 + | $0.666 | $1,998.00 | $168.00 |
*price indicative
- RS Stock No.:
- 122-2862
- Mfr. Part No.:
- DFLS2100-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | PowerDI123 | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | DFLS2100 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Maximum Forward Voltage Vf | 860mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 1μA | |
| Maximum Operating Temperature | 175°C | |
| Width | 1.93mm | |
| Standards/Approvals | FBI | |
| Length | 3mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type PowerDI123 | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series DFLS2100 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Maximum Forward Voltage Vf 860mV | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 1μA | ||
Maximum Operating Temperature 175°C | ||
Width 1.93mm | ||
Standards/Approvals FBI | ||
Length 3mm | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 2A to 9A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 100 V 2 A Diode Schottky 2-Pin PowerDI123 DFLS2100-7
- DiodesZetex 100 V 1 A Diode Schottky 2-Pin PowerDI123
- DiodesZetex 100 V 2 A Diode Schottky 2-Pin SOD-123
- DiodesZetex 100 V 2 A Schottky Barrier Schottky 2-Pin SOD-123F
- DiodesZetex 100 V 1 A Diode Schottky 2-Pin SOD-123
- DiodesZetex 30 V 2 A Diode Schottky 2-Pin PowerDI123
- DiodesZetex 60 V 1 A Diode Schottky 2-Pin PowerDI123
- DiodesZetex 40 V 2 A Diode Schottky 2-Pin PowerDI123
