STMicroelectronics 60 V 1 A Diode 2-Pin STPS160AFN
- RS Stock No.:
- 203-3450
- Mfr. Part No.:
- STPS160AFN
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-3450
- Mfr. Part No.:
- STPS160AFN
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Pin Count 2 | ||
The STMicroelectronics single Schottky rectifier suited to Switched Mode power supplies and high frequency DC to DC converters. It is packaged in SMA and SMB, this device is especially intended for use in parallel with MOSFETs in synchronous rectification and low voltage secondary rectification.
Surface mount miniature packages
Very low forward voltage drop for less power dissipation
Avalanche capability specified with negligible switching losses
Related links
- STMicroelectronics 60 V 1 A Diode 2-Pin STPS160AFN
- STMicroelectronics 60 V 1 A Diode 2-Pin STPS1L60AFN
- STMicroelectronics 60 V 1 A Diode Schottky 2-Pin SOD-123
- STMicroelectronics 60 V 1 A Diode Schottky 2-Pin MELF
- STMicroelectronics 60 V 1 A Diode Schottky 2-Pin DO-214AA
- STMicroelectronics 60 V 1 A Diode Schottky 2-Pin DO-214AC
- STMicroelectronics 60 V 1 A Diode Schottky 2-Pin DO-214AA STPS160U
- STMicroelectronics 60 V 1 A Diode Schottky 2-Pin DO-214AC STPS160A
