STMicroelectronics 650 V 12 A Diode 2-Pin TO-220AC STPSC12065D
- RS Stock No.:
- 201-0888
- Mfr. Part No.:
- STPSC12065D
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-0888
- Mfr. Part No.:
- STPSC12065D
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 12A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Series | STPSC12065 | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.65V | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 50μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 220A | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.95mm | |
| Height | 4.3mm | |
| Standards/Approvals | No | |
| Width | 10.98mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 12A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Series STPSC12065 | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.65V | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 50μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 220A | ||
Maximum Operating Temperature 175°C | ||
Length 15.95mm | ||
Height 4.3mm | ||
Standards/Approvals No | ||
Width 10.98mm | ||
Automotive Standard No | ||
The STMicroelectronics 650V power schottky silicon carbide diode is an ultra high performance power schottky diode. It is manufactured using a silicon carbide substrate. Its high forward surge capability ensures good robustness during transient phases.
No or negligible reverse recovery
Switching behaviour independent of temperature
High forward surge capability
Operating Tj from -40 °C to 175 °C
Related links
- STMicroelectronics 650 V 12 A Diode 2-Pin TO-220 STPSC12065D
- STMicroelectronics 650 V 12 A Diode Schottky 2-Pin TO-220
- STMicroelectronics 650 V 12 A Diode Schottky 2-Pin TO-220 STPSC12065DY
- STMicroelectronics 650 V 12 A Diode 3-Pin D2PAK
- STMicroelectronics 650 V 12 A Diode 3-Pin D2PAK STPSC12065G2-TR
- Infineon 650 V 12 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220
- Infineon 650 V 12 A SiC Schottky Diode Schottky 2-Pin TO-220
- Infineon 650 V 12 A Schottky Barrier Diode Schottky 2-Pin TO-220
