STMicroelectronics 1.2 kV 10 A Diode Schottky 3-Pin TO-247 LL STPSC20H12CWL

This image is representative of the product range

Subtotal (1 unit)*

$12.17

(exc. GST)

$13.39

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$12.17

*price indicative

Packaging Options:
RS Stock No.:
201-0865
Mfr. Part No.:
STPSC20H12CWL
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-247 LL

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Series

STPSC20H12C

Rectifier Type

Schottky

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

420A

Maximum Forward Voltage Vf

2.25V

Minimum Operating Temperature

-40°C

Peak Reverse Current Ir

30μA

Maximum Operating Temperature

175°C

Height

4.9mm

Diameter

3.55mm

Length

40.82mm

Width

15.77mm

Standards/Approvals

No

Automotive Standard

No

The STMicroelectronics 1200V power schottky silicon carbide diode is an ultrahigh performance power schottky rectifier. It is manufactured using a silicon carbide substrate. This rectifier will enhance the performance of the targeted application. Its high forward surge capability.

No or negligible reverse recovery

Switching behaviour independent of temperature

Robust high voltage periphery

Operating Tj from -40 °C to 175 °C

Related links