Wolfspeed 650 V 10 A Diode Schottky 2-Pin TO-220 C6D10065A
- RS Stock No.:
- 192-3383
- Mfr. Part No.:
- C6D10065A
- Brand:
- Wolfspeed
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-3383
- Mfr. Part No.:
- C6D10065A
- Brand:
- Wolfspeed
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolfspeed | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 86A | |
| Select all | ||
|---|---|---|
Brand Wolfspeed | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 86A | ||
Higher efficiency
Increase system level power density
Essentially no switching losses
Reduction of heat-sink requirements
Parallel devices without thermal runaway
New 6th generation technology
Low forward voltage VF
Zero reverse recovery current
High-frequency operation
Temperature-independent switching behaviour
Extremely fast switching
Positive temperature coefficient on VF
Related links
- Wolfspeed 650 V 10 A Diode Schottky 2-Pin TO-220 C6D10065A
- Wolfspeed 650 V 6 A Rectifier & Schottky Diode Schottky 2-Pin TO-220
- Wolfspeed 650 V 24 A Diode Schottky 2-Pin TO-220
- Wolfspeed 650 V 8 A Rectifier & Schottky Diode Schottky 2-Pin TO-220
- Wolfspeed 650 V 6 A Rectifier & Schottky Diode Schottky 2-Pin TO-220 C6D06065A
- Wolfspeed 650 V 8 A Rectifier & Schottky Diode Schottky 2-Pin TO-220 C6D08065A
- Wolfspeed 650 V 24 A Diode Schottky 2-Pin TO-220 C3D08065A
- Wolfspeed 650 V 30 A Diode Schottky 2-Pin TO-220 C3D10065A
