STMicroelectronics 400 V 3 A Diode Fast Recovery 2-Pin DO-214AA STTH3R04U
- RS Stock No.:
- 189-4015
- Mfr. Part No.:
- STTH3R04U
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$605.00
(exc. GST)
$665.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.242 | $605.00 | - |
| 5000 - 7500 | $0.236 | $590.00 | 2% |
| 10000 + | $0.232 | $580.00 | 4% |
*price indicative
- RS Stock No.:
- 189-4015
- Mfr. Part No.:
- STTH3R04U
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Single | |
| Series | STTH3R04 | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 50μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 60A | |
| Maximum Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 35ns | |
| Height | 2.45mm | |
| Length | 4.6mm | |
| Standards/Approvals | RoHS | |
| Width | 3.95mm | |
| Diameter | 5.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Single | ||
Series STTH3R04 | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Peak Reverse Current Ir 50μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 60A | ||
Maximum Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 35ns | ||
Height 2.45mm | ||
Length 4.6mm | ||
Standards/Approvals RoHS | ||
Width 3.95mm | ||
Diameter 5.3mm | ||
Automotive Standard No | ||
- RS Stock No. 1894354
- Mfr. Part No. STTH3R04U
- RS Stock No. 1894354P
- Mfr. Part No. STTH3R04U
- RS Stock No. 9172772P
- Mfr. Part No. STTH1R04U
- RS Stock No. 9172772
- Mfr. Part No. STTH1R04U
Related links
- STMicroelectronics 400 V 3 A Diode Fast Recovery 2-Pin DO-214AA STTH3R04U
- STMicroelectronics 400 V 1 A Diode Fast Recovery 2-Pin DO-214AA
- STMicroelectronics 400 V 1 A Diode Fast Recovery 2-Pin DO-214AA STTH1R04U
- STMicroelectronics 400 V 1 A Diode Fast Recovery 2-Pin DO-214AC
- STMicroelectronics 400 V 1 A Diode Fast Recovery 2-Pin DO-214AC STTH1R04A
- onsemi 100 V 3 A Diode Fast Recovery 2-Pin DO-214AA
- onsemi 100 V 3 A Diode Fast Recovery 2-Pin DO-214AA ES3B
- DiodesZetex 200 V 3 A Diode Fast Recovery 2-Pin DO-214AA RS3DB-13-F










